This 256Kb SDR RAM operates at a frequency of 33.3MHz with a 30-bit address bus width. It is packaged in a TQFP package and is designed for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It requires an operating supply voltage of 5V and has a maximum supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 256Kb |
| Frequency | 33.3MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 305mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |