This 256Kb RAM device operates at 28.5MHz with a supply voltage of 5V and a maximum supply current of 285mA. It is packaged in a TQFP package and is designed for surface mount applications. The device is rated to operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 30ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 256Kb |
| Frequency | 28.5MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 285mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
