IDT's 709089L12PFI8 is a 32-bit parallel RAM with a density of 512Kb and a frequency of 33.3MHz. It operates at a maximum supply voltage of 5.5V and a maximum supply current of 340mA. The device is packaged in a TQFP package with a height of 1.4mm and a length of 14mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 709089L12PFI8 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 33.3MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 340mA |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 340mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Weight | 0.023175oz |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |