The IDT 709089L15PFI is a 512Kb SRAM with an access time of 30ns. It is packaged in a TQFP and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The SRAM has a word size of 8 bits and is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 30ns |
| Package/Case | TQFP |
| Density | 512Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Word Size | 8b |
| RoHS | Not Compliant |