
This 32-bit parallel RAM from IDT features a density of 512Kb and operates at a maximum supply voltage of 5.5V with a minimum supply voltage of 4.5V. The device is packaged in a TQFP package and has a maximum operating temperature of 70°C. It is designed to operate synchronously with a supply current of 345mA.
IDT 709089S12PF technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 33.3MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 345mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 709089S12PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
