
The IDT 70914S15J is a 36Kb parallel RAM with an access time of 15ns and a frequency of 50MHz. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 300mA. The device is packaged in a PLCC package with dimensions of 24mm in length and 24mm in width, and 3.63mm in thickness. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 12b |
| Package/Case | PLCC |
| Density | 36Kb |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Thickness | 3.63mm |
| Width | 24mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |