SRAM Chip Sync Dual 5V 36K-Bit 4K x 9 20ns 80-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 12b |
| Package/Case | TQFP |
| Density | 36Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |