This 24-bit parallel interface RAM from IDT features a density of 36Kb and operates at a supply voltage of 5V. The device is packaged in a LQFP package and has a maximum operating temperature of 85°C. The memory type is RAM and it is not radiation hardened. The device has a minimum operating temperature of -40°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 24b |
| Package/Case | LQFP |
| Density | 36Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |