The IDT 709159L7PFI8 is a 72Kb synchronous SRAM with an access time of 18ns and a frequency of 45.45MHz. It is packaged in a TQFP-14 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The SRAM has a synchronous interface and a word size of 9 bits.
Checking distributor stock and pricing after the page loads.
| Access Time | 18ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 72Kb |
| Frequency | 45.45MHz |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 440mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |