The IDT 709159L9PF8 is a 72Kb SDR RAM with a 40MHz access time and a 5V operating supply voltage. It has a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The device operates within a temperature range of 0°C to 70°C and is packaged in a TQFP package. It has a surface mount package with a length of 14mm and a width of 14mm, and is available in a tape and reel packaging with a quantity of 750 units.
Checking distributor stock and pricing after the page loads.
| Access Time | 9ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 72Kb |
| Frequency | 40MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 360mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |