The IDT 709269L12PFG is a 256Kb synchronous SRAM with a 28-bit address bus width and a maximum operating frequency of 33.3MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device is packaged in a TQFP package and is mounted on the surface. It is RoHS compliant and has a supply current of 305mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 256Kb |
| Frequency | 33.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 305mA |
| Sync/Async | Synchronous |
| Word Size | 16b |
| RoHS | Compliant |