SRAM Chip Sync Dual 5V 256K-Bit 16K x 16 20ns/9ns 100-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | LQFP |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Not CompliantNo |