The IDT 709279L12PFGI is a 512Kb parallel RAM with a 30-bit address bus width and an access time of 12ns. It is packaged in a TQFP package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead-free and RoHS compliant, and is suitable for use with a supply voltage of 5V. It has a memory size of 512Kb and a memory type of SDR RAM. The device is available in a bulk packaging configuration.
IDT 709279L12PFGI technical specifications.
| Access Time | 12ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 709279L12PFGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.