The IDT 709279S12PFI is a 512Kb synchronous SRAM with an access time of 25ns and a frequency of 33.3MHz. It operates on a 5V supply voltage and has a maximum supply current of 380mA. The device is packaged in a TQFP package and is suitable for surface mount applications. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 33.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 380mA |
| Sync/Async | Synchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |