The IDT 709289L7PF is a 32-bit parallel RAM with a memory size of 1Mb and a frequency of 45.45MHz. It operates at a supply voltage of 5V and has a maximum operating temperature of 70°C. The device is packaged in a TQFP package and is mounted using surface mount technology. It has a maximum supply current of 465mA and a word size of 16 bits.
Checking distributor stock and pricing after the page loads.
| Access Time | 7ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 45.45MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 465mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 16b |
| RoHS | Not CompliantNo |