The IDT 709349L7PF is a 72Kb parallel RAM with an access time of 7.5ns and a frequency of 45.45MHz. It operates within a temperature range of 0°C to 70°C and is supplied at 5V. The device is packaged in a TQFP package and is designed for surface mount applications. It has a memory size of 72Kb and a word size of 18 bits.
Checking distributor stock and pricing after the page loads.
| Access Time | 7.5ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 72Kb |
| Frequency | 45.45MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 72Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |