This 72Kb RAM IC is designed for high-speed applications, operating at 45.45MHz with a supply voltage of 5V and a maximum operating temperature of 85°C. It features a 24-bit address bus and a 18-bit word size, with a packaging option of tray. The device is lead-free and RoHS compliant, with a surface mount package and a maximum supply current of 440mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 18ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Density | 72Kb |
| Frequency | 45.45MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 440mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Compliant |