The IDT 70P244L55BYGI8 is a 64Kb SDR RAM with a 24-bit parallel interface. It operates at a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The device is packaged in a TFBGA package and is available in quantities of 2500. The operating temperature range is from -40°C to 85°C. The IDT 70P244L55BYGI8 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Address Bus Width | 24b |
| Package/Case | TFBGA |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |