Checking distributor stock and pricing after the page loads.
| Access Time | 65ns |
| Address Bus Width | 24b |
| Package/Case | TFBGA |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3V |
| Memory Size | 64Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Ports | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6mm |
| RoHS | Compliant |