The IDT 70P255L65BYGI8 is a 128Kb SDR RAM with a 2-port parallel interface and 26-bit address bus width. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 3V. The device is packaged in a TFBGA package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Access Time | 65ns |
| Address Bus Width | 26b |
| Package/Case | TFBGA |
| Density | 128Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3V |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Ports | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |