The 70P255L90BYGI is a 128Kb parallel RAM with an access time of 90ns and a 26-bit address bus width. It is packaged in a lead-free TFBGA package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3V. It is available in a tray packaging with 90 units per package.
IDT 70P255L90BYGI technical specifications.
| Access Time | 90ns |
| Address Bus Width | 26b |
| Package/Case | TFBGA |
| Density | 128Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3V |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Ports | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 70P255L90BYGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.