The IDT 70P259L65BYGI8 is a 128Kb parallel RAM with an access time of 65ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 3V. This RAM is available in a TFBGA package and is packaged in tape and reel quantities of 3000. It is RoHS compliant and does not have radiation hardening capabilities.
IDT 70P259L65BYGI8 technical specifications.
| Access Time | 65ns |
| Address Bus Width | 26b |
| Package/Case | TFBGA |
| Density | 128Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Memory Size | 128Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 1.8V |
| Number of Ports | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 70P259L65BYGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.