The 70P264L40BYGI8 is a 256Kb parallel RAM with an access time of 40ns. It operates at a supply voltage of 1.8V and is packaged in a TFBGA. The device is RoHS compliant and has an operating temperature range of -40°C to 85°C.
IDT 70P264L40BYGI8 technical specifications.
| Access Time | 40ns |
| Address Bus Width | 28b |
| Package/Case | TFBGA |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 70P264L40BYGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.