The 256Kb Parallel RAM features an access time of 55ns and operates over a temperature range of -40°C to 85°C. It is available in a TFBGA package and is RoHS compliant. The device has a memory size of 256Kb and a memory type of SDR RAM. It supports a 28-bit address bus width and operates at a supply voltage of 1.8V.
Checking distributor stock and pricing after the page loads.
| Access Time | 55ns |
| Address Bus Width | 28b |
| Package/Case | TFBGA |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 1.7V |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |