SRAM Chip Async Dual 1.8/2.5/3V 256K-bit 16K x 16 90ns 100-Pin CABGA T/R
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | TFBGA |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |