The IDT 70P269L65BYGI8 is a 256Kb parallel RAM with a density of 256Kb and an access time of 65ns. It features a TFBGA package and is designed for use in applications requiring high-speed data transfer. The device operates within a temperature range of -40°C to 85°C and is compatible with a maximum supply voltage of 3V and a minimum supply voltage of 1.8V. The 70P269L65BYGI8 is available in quantities of 3000 and is packaged in tape and reel format. The device is RoHS compliant and does not offer radiation hardening.
IDT 70P269L65BYGI8 technical specifications.
| Access Time | 65ns |
| Address Bus Width | 28b |
| Package/Case | TFBGA |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 1.8V |
| Number of Ports | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 70P269L65BYGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.