This 256Kb parallel RAM module features a 28-bit address bus and an access time of 90ns. It operates within a temperature range of -40°C to 85°C and is available in a lead-free TFBGA package. The module is RoHS compliant and suitable for use in applications requiring a high degree of reliability.
IDT 70P269L90BYGI technical specifications.
| Access Time | 90ns |
| Address Bus Width | 28b |
| Package/Case | TFBGA |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3V |
| Memory Size | 256Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Ports | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 70P269L90BYGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.