The IDT 70P3519S166BCG is a 9Mb density parallel RAM with an 18-bit address bus width and 2 ports. It operates at a supply voltage of 1.8V and is packaged in a lead-free, RoHS compliant LBGA. The device is designed to operate within a temperature range of 0°C to 70°C. It is available in a tray packaging format with dimensions of 17mm in length and width and 1.4mm in thickness.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 18b |
| Package/Case | LBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 17mm |
| RoHS | Compliant |