This 18-bit parallel RAM from IDT features a density of 9Mb and operates at a supply voltage of 1.8V. The device is packaged in a lead-free LBGA and is available in a tape and reel format. The RAM is designed to operate over a temperature range of -40°C to 85°C, making it suitable for a variety of applications. The device is RoHS compliant and does not feature radiation hardening.
IDT 70P3519S166BCGI8 technical specifications.
| Address Bus Width | 18b |
| Package/Case | LBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 70P3519S166BCGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.