SRAM Chip Sync Dual 2.5V 4M-Bit 256K x 18 15ns/4.2ns 208-Pin CABGA
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 18b |
| Package/Case | LFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 15mm |
| RoHS | Compliant |