IDT 70T3319S133BFGI8 technical specifications.
| Address Bus Width | 18b |
| Package/Case | LFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 70T3319S133BFGI8 to view detailed technical specifications.
No datasheet is available for this part.