IDT's 70T3319S166BFG is a 2-port 18-bit parallel RAM with a density of 4Mb. It is packaged in a lead-free LFBGA package with dimensions of 15mm in length and 15mm in width, and a thickness of 1.4mm. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It is designed for use with an operating supply voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 18b |
| Package/Case | LFBGA |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 15mm |
| RoHS | Compliant |