The 70T3339S133BFI is a 9Mb SDR RAM from IDT, featuring a 40MHz parallel interface and a LFBGA package. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 2.4V to 2.6V. The device is surface mountable and has a maximum supply current of 450mA. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 4.2ns |
| Address Bus Width | 38b |
| Package/Case | LFBGA |
| Density | 9Mb |
| Frequency | 40MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 7 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |