SRAM Chip Sync Dual 2.5V 9M-Bit 512K x 18 12ns/3.6ns 256-Pin CABGA
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 38b |
| Density | 9Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |