The IDT 70T3339S166BF8 is a 2x18b synchronous RAM with a density of 9Mb and a frequency of 50MHz. It features a 38-bit address bus and supports synchronous operation. The device is packaged in a lead-free LFBGA package and is rated for operation over a temperature range of 0 to 70°C. The RAM operates from a supply voltage of 2.4 to 2.6V and has a maximum supply current of 450mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 38b |
| Package/Case | LFBGA |
| Density | 9Mb |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.6V |
| Memory Type | RAM, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |