
This 2Mb synchronous RAM from IDT features a 17-bit address bus and operates at a frequency of 40MHz. The device is designed to function within a supply voltage range of 2.4 to 2.6 volts and has a maximum operating temperature of 85°C. The RAM is mounted using a surface mount process and is packaged in a rail/tube configuration. It has a synchronous interface and a word size of 18 bits.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 17b |
| Density | 2Mb |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
