The 70T3399S166BC8 is a 2Mb synchronous RAM from IDT, operating at a frequency of 50MHz. It has a 34-bit address bus and is packaged in a Lead-free LBGA. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is not RoHS compliant and contains lead. The RAM has a supply current of 450mA and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 34b |
| Package/Case | LBGA |
| Density | 2Mb |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.6V |
| Memory Type | RAM, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |