The 70T3509M is a 36Mb SDR synchronous RAM with a 40MHz parallel interface and surface mount packaging. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 2.4V to 2.6V. The device has a maximum supply current of 1.12A and is compliant with RoHS regulations. It is available in a tray packaging format with dimensions of 17mm in length and 1.76mm in thickness.
Checking distributor stock and pricing after the page loads.
| Access Time | 4.2ns |
| Address Bus Width | 40b |
| Density | 36Mb |
| Frequency | 40MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 1.12A |
| Max Supply Voltage | 2.6V |
| Memory Size | 36Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70T3509M |
| Supply Current | 1.12A |
| Sync/Async | Synchronous |
| Thickness | 1.76mm |
| Width | 17mm |
| Word Size | 36b |
| RoHS | Compliant |
