SRAM 1024Kx36 STD-PWR 2.5V DUAL PORT RAM
Checking distributor stock and pricing after the page loads.
| Access Time | 4.2ns |
| Address Bus Width | 40b |
| Package/Case | BGA |
| Density | 36Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 36Mb |
| Memory Type | RAM, , Volatile, SRAM, SDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.37A |
| Sync/Async | Synchronous |
| Thickness | 1.76mm |
| Width | 17mm |
| Word Size | 36b |
| RoHS | Compliant |