IDT 70T3519S133BF8 technical specifications.
| Access Time | 4.2ns |
| Address Bus Width | 36b |
| Package/Case | LFBGA |
| Density | 9Mb |
| Frequency | 40MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 370mA |
| Max Supply Voltage | 2.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 370mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70T3519S133BF8 to view detailed technical specifications.
No datasheet is available for this part.