This 9Mb parallel RAM features a 36-bit address bus width and operates at a maximum frequency of 133MHz. It is packaged in a lead-free LFBGA package, measuring 15mm in length and 1.4mm in thickness. The device is designed to operate within a temperature range of -40°C to 85°C, with a minimum supply voltage of 2.4V and a maximum supply voltage of 2.6V. The RAM is RoHS compliant and available in quantities of 1000 units per reel.
IDT 70T3519S133BFGI8 technical specifications.
| Access Time | 4.2ns |
| Address Bus Width | 36b |
| Package/Case | LFBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 70T3519S133BFGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.