SRAM Chip Sync Dual 2.5V 9M-Bit 256K x 36 12ns/3.6ns 208-Pin CABGA Tube
Checking distributor stock and pricing after the page loads.
| Access Time | 3.6ns |
| Address Bus Width | 36b |
| Package/Case | LFBGA |
| Density | 9Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 7 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 15mm |
| RoHS | Compliant |