SRAM Chip Sync Dual 2.5V 18M-Bit 512K x 36 15ns/4.2ns 256-Pin CABGA
Checking distributor stock and pricing after the page loads.
| Access Time | 4.2ns |
| Address Bus Width | 38b |
| Package/Case | LBGA |
| Density | 18Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 18Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 17mm |
| RoHS | Compliant |