This 18Mb synchronous RAM features a 36-bit word size and operates at a maximum frequency of 50MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a lead-free LBGA package and has a supply voltage range of 2.4V to 2.6V. It is designed for surface mount applications and has a maximum supply current of 900mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 3.6ns |
| Address Bus Width | 38b |
| Package/Case | LBGA |
| Density | 18Mb |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 18Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 900mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |