IDT 70T3599S133DRI technical specifications.
| Access Time | 15ns |
| Address Bus Width | 34b |
| Package/Case | PQFP |
| Density | 4.5Mb |
| Frequency | 40MHz |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Thickness | 3.5mm |
| Width | 28mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70T3599S133DRI to view detailed technical specifications.
No datasheet is available for this part.