The 70T3599S166BC is a 4Mb SDR RAM from IDT with a maximum frequency of 166MHz and a maximum operating temperature of 70°C. It features a 34-bit address bus width and a synchronous interface. The device is packaged in a lead-free LBGA package and has a supply current of 450mA. The operating supply voltage is 2.5V, with a minimum supply voltage of 2.4V and a maximum supply voltage of 2.6V.
Checking distributor stock and pricing after the page loads.
| Access Time | 3.6ns |
| Address Bus Width | 34b |
| Package/Case | LBGA |
| Density | 4.5Mb |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |