SRAM Chip Sync Dual 2.5V 4.5M-Bit 128K x 36 12ns/3.6ns 256-Pin CABGA
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 34b |
| Density | 4.5Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |