The 70T3599S200BC8 is a 2-port 128Kb synchronous RAM from IDT, operating at a frequency of 66.6MHz. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is supplied with a voltage of 2.4-2.6V and has a supply current of 525mA. It is packaged in a LBGA package and is available in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Address Bus Width | 34b |
| Package/Case | LBGA |
| Density | 4.5Mb |
| Frequency | 66.6MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 525mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |