SRAM Chip Sync Dual 2.5V 18M-Bit 256K x 72-Bit 12ns/3.6ns 324-Pin BGA
Checking distributor stock and pricing after the page loads.
| Access Time | 3.6ns |
| Address Bus Width | 36b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 18Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 900mA |
| Sync/Async | Synchronous |
| Thickness | 1.76mm |
| Width | 19mm |
| Word Size | 72b |
| RoHS | Compliant |