
IDT 70T3799MS133BBGI technical specifications.
| Access Time | 4.2ns |
| Address Bus Width | 34b |
| Package/Case | BGA |
| Density | 9Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 900mA |
| Sync/Async | Synchronous |
| Thickness | 1.76mm |
| Width | 19mm |
| Word Size | 72b |
| RoHS | Compliant |
Download the complete datasheet for IDT 70T3799MS133BBGI to view detailed technical specifications.
No datasheet is available for this part.